Part Details for JAN2N2369AUB by Semicoa Semiconductors
Overview of JAN2N2369AUB by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2369AUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2369AUB
|
Avnet Americas | Trans GP BJT NPN 15V 3-Pin Case-UB - Waffle Pack (Alt: JAN2N2369AUB) Min Qty: 500 Package Multiple: 150 Container: Waffle Pack | 0 |
|
$25.1415 / $34.5560 | Buy Now |
Part Details for JAN2N2369AUB
JAN2N2369AUB CAD Models
JAN2N2369AUB Part Data Attributes
|
JAN2N2369AUB
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N2369AUB
Semicoa Semiconductors
Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | SOT | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/317 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2369AUB
This table gives cross-reference parts and alternative options found for JAN2N2369AUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2369AUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2369ACSMG4 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2369AUB vs 2N2369ACSMG4 |
2N2369ACSM-JQR-BG4 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JAN2N2369AUB vs 2N2369ACSM-JQR-BG4 |
2N2369ACSM-JQR-ACG4 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2369AUB vs 2N2369ACSM-JQR-ACG4 |
JAN2N2369AUB | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JAN2N2369AUB vs JAN2N2369AUB |
2N2369ACSM-JQR-B | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2369AUB vs 2N2369ACSM-JQR-B |
JANTXV2N2369AUB | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N2369AUB vs JANTXV2N2369AUB |
2N2369ACSM-JQR-AC | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2369AUB vs 2N2369ACSM-JQR-AC |
2N2369ACSM-JQR-ACG4 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JAN2N2369AUB vs 2N2369ACSM-JQR-ACG4 |
JANTXV2N2369AUB | Small Signal Bipolar Transistor, 20V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | JAN2N2369AUB vs JANTXV2N2369AUB |
2N2369ACSM | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23 COMPATIBLE, HERMETIC SEALED, CERAMIC, LCC-3 | TT Electronics Resistors | JAN2N2369AUB vs 2N2369ACSM |