Part Details for JAN2N2369AU by New England Semiconductor
Overview of JAN2N2369AU by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2369AU
JAN2N2369AU CAD Models
JAN2N2369AU Part Data Attributes
|
JAN2N2369AU
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N2369AU
New England Semiconductor
Small Signal Bipolar Transistor, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/317K | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JAN2N2369AU
This table gives cross-reference parts and alternative options found for JAN2N2369AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2369AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N2369AU | Small Signal Bipolar Transistor, 15V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | JAN2N2369AU vs JAN2N2369AU |
JAN2N2369AU | Small Signal Bipolar Transistor, 15V V(BR)CEO, 2-Element, NPN, Silicon | Microchip Technology Inc | JAN2N2369AU vs JAN2N2369AU |
JANTXV2N2369AU | Small Signal Bipolar Transistor, 15V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | JAN2N2369AU vs JANTXV2N2369AU |
JANTX2N2369AU | Small Signal Bipolar Transistor, 15V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | JAN2N2369AU vs JANTX2N2369AU |
JANTXV2N2369AU | Small Signal Bipolar Transistor, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | New England Semiconductor | JAN2N2369AU vs JANTXV2N2369AU |