Part Details for JAN2N2369AU by Defense Logistics Agency
Overview of JAN2N2369AU by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2369AU
JAN2N2369AU CAD Models
JAN2N2369AU Part Data Attributes
|
JAN2N2369AU
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N2369AU
Defense Logistics Agency
Small Signal Bipolar Transistor, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-XDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/317K | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 18 ns | |
Turn-on Time-Max (ton) | 12 ns |
Alternate Parts for JAN2N2369AU
This table gives cross-reference parts and alternative options found for JAN2N2369AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2369AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2369AU | Small Signal Bipolar Transistor, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Defense Logistics Agency | JAN2N2369AU vs JANTXV2N2369AU |