Part Details for JAN2N2326S by Defense Logistics Agency
Overview of JAN2N2326S by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for JAN2N2326S
JAN2N2326S CAD Models
JAN2N2326S Part Data Attributes
|
JAN2N2326S
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN2N2326S
Defense Logistics Agency
Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 350 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/276F | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N2326S
This table gives cross-reference parts and alternative options found for JAN2N2326S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2326S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2326S | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | Defense Logistics Agency | JAN2N2326S vs JANTXV2N2326S |
JANTXV2N2326A | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | Defense Logistics Agency | JAN2N2326S vs JANTXV2N2326A |
JANTXV2N2326 | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | Defense Logistics Agency | JAN2N2326S vs JANTXV2N2326 |
JANTX2N2326AS | Silicon Controlled Rectifier, 1 Element, TO-39, TO-5, 3 PIN | Defense Logistics Agency | JAN2N2326S vs JANTX2N2326AS |