Trigger Devices
JAN2N2325A
Description: Silicon Controlled Rectifier, 150V V(DRM), 1 Element, TO-39, TO-39, 3 PIN

Overview of JAN2N2325A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N2325A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N2325A by Microsemi Corporation

JAN2N2325A
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-39
Package Description
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
DC Gate Trigger Current-Max
20 mA
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
MIL
Repetitive Peak Off-state Voltage
150 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. JAN2N2325A
    Microsemi Corporation
    Silicon Controlled Rectifier, 150V V(DRM), 1 Element, TO-39, TO-39, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N2325A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N2325A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN2N2325A would you like to use for your alert(s)?
  • Please alert me when JAN2N2325A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N2325A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N2325A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N2325A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N2325A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N2325A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: