Datasheets
JAN2N2323S by:

Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 1 Element, TO-39

Part Details for JAN2N2323S by Cobham PLC

Overview of JAN2N2323S by Cobham PLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems

Part Details for JAN2N2323S

JAN2N2323S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN2N2323S Part Data Attributes

JAN2N2323S Cobham PLC
Buy Now Datasheet
Compare Parts:
JAN2N2323S Cobham PLC Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 1 Element, TO-39
Part Life Cycle Code Transferred
Ihs Manufacturer COBHAM PLC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 2.512 A
Reference Standard MIL
Repetitive Peak Off-state Voltage 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR

JAN2N2323S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N2323S by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N2323S by Cobham PLC

Select Manufacturer
Which Manufacturer of JAN2N2323S would you like to use for your alert(s)?
  • Please alert me when JAN2N2323S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N2323S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N2323S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N2323S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N2323S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N2323S by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: