Part Details for JAN2N2323AS by New England Semiconductor
Overview of JAN2N2323AS by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for JAN2N2323AS
JAN2N2323AS CAD Models
JAN2N2323AS Part Data Attributes
|
JAN2N2323AS
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N2323AS
New England Semiconductor
Silicon Controlled Rectifier, 2.512A I(T)RMS, 50V V(DRM), 1 Element, TO-39,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.02 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2.512 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |