Part Details for JAN2N1801 by International Rectifier
Overview of JAN2N1801 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N1801
JAN2N1801 CAD Models
JAN2N1801 Part Data Attributes
|
JAN2N1801
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
JAN2N1801
International Rectifier
Silicon Controlled Rectifier, 110A I(T)RMS, 700V V(DRM), 840V V(RRM), 1 Element, TO-208AD, TO-83, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-83 | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 70 mA | |
JEDEC-95 Code | TO-208AD | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 110 A | |
Reference Standard | MIL | |
Repetitive Peak Off-state Voltage | 700 V | |
Repetitive Peak Reverse Voltage | 840 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |