Part Details for JAN2N1303 by GPD Optoelectronics Corp
Overview of JAN2N1303 by GPD Optoelectronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N1303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-5 | 1 |
|
$11.1740 / $13.4088 | Buy Now |
Part Details for JAN2N1303
JAN2N1303 CAD Models
JAN2N1303 Part Data Attributes
|
JAN2N1303
GPD Optoelectronics Corp
Buy Now
|
Compare Parts:
JAN2N1303
GPD Optoelectronics Corp
Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/126C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for JAN2N1303
This table gives cross-reference parts and alternative options found for JAN2N1303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1303 | 300mA, PNP, Ge, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 3 PIN | Texas Instruments | JAN2N1303 vs 2N1303 |
JANTXV2N1303 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | GPD Optoelectronics Corp | JAN2N1303 vs JANTXV2N1303 |
2N1303 | Small Signal Bipolar Transistor, 0.3A I(C), PNP, Germanium, TO-5, TO-5, 3 PIN | Swampscott Electronics Co Inc | JAN2N1303 vs 2N1303 |
JANTX2N1303 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | GPD Optoelectronics Corp | JAN2N1303 vs JANTX2N1303 |
2N1303 | Small Signal Bipolar Transistor, 0.3A I(C), 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | Crimson Semiconductor Inc | JAN2N1303 vs 2N1303 |
2N1303 | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Germanium, TO-5, TO-5, 3 PIN | SMSC | JAN2N1303 vs 2N1303 |
2N1303 | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, PNP, Germanium, TO-5 | Microchip Technology Inc | JAN2N1303 vs 2N1303 |