Part Details for JAN2N1183 by GPD Optoelectronics Corp
Overview of JAN2N1183 by GPD Optoelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for JAN2N1183
JAN2N1183 CAD Models
JAN2N1183 Part Data Attributes
|
JAN2N1183
GPD Optoelectronics Corp
Buy Now
|
Compare Parts:
JAN2N1183
GPD Optoelectronics Corp
Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Germanium, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/143B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | GERMANIUM | |
Transition Frequency-Nom (fT) | 0.5 MHz |
Alternate Parts for JAN2N1183
This table gives cross-reference parts and alternative options found for JAN2N1183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1183 | Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Germanium, TO-8, Metal, 3 Pin, TO-8, 3 PIN | Central Semiconductor Corp | JAN2N1183 vs 2N1183 |
2N1183 | Power Bipolar Transistor, 3A I(C), 20V V(BR)CEO, 1-Element, PNP, Germanium, TO-8, Metal, 3 Pin, TO-8, 3 PIN | Silicon Transistor Corporation | JAN2N1183 vs 2N1183 |