Part Details for JAN2N1016C by Defense Logistics Agency
Overview of JAN2N1016C by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N1016C
JAN2N1016C CAD Models
JAN2N1016C Part Data Attributes:
|
JAN2N1016C
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N1016C
Defense Logistics Agency
Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | TO-82, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | O-MBPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N1016C
This table gives cross-reference parts and alternative options found for JAN2N1016C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1016C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N1016C | Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN | PowerTech Inc | JAN2N1016C vs JAN2N1016C |
JAN2N1016C | Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN | Silicon Transistor Corporation | JAN2N1016C vs JAN2N1016C |
2N1016C | Power Bipolar Transistor, 7.5A I(C), 1-Element, NPN, Silicon, | Semitronics Corp | JAN2N1016C vs 2N1016C |
JAN2N1016C | Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN | Microsemi Corporation | JAN2N1016C vs JAN2N1016C |
2N1016C | Power Bipolar Transistor, 7.5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-82, 2 PIN | Spectrum Control | JAN2N1016C vs 2N1016C |