Datasheets
JAN1N975B-1 by:

Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2

Part Details for JAN1N975B-1 by Microsemi Corporation

Overview of JAN1N975B-1 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for JAN1N975B-1

JAN1N975B-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N975B-1 Part Data Attributes

JAN1N975B-1 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN1N975B-1 Microsemi Corporation Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description HERMETICALLY SEALED, GLASS PACKAGE-2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/117
Reference Voltage-Nom 39 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 3.2 mA

Alternate Parts for JAN1N975B-1

This table gives cross-reference parts and alternative options found for JAN1N975B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N975B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JAN1N976B MACOM Check for Price Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 JAN1N975B-1 vs JAN1N976B
1N975A Microsemi Corporation Check for Price Zener Diode, 39V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 JAN1N975B-1 vs 1N975A
1N976A Crimson Semiconductor Inc Check for Price Zener Diode, 43V V(Z), 10%, 0.4W, Silicon, Unidirectional, JAN1N975B-1 vs 1N976A
1N976B Crimson Semiconductor Inc Check for Price Zener Diode, 43V V(Z), 5%, 0.4W, Silicon, Unidirectional, JAN1N975B-1 vs 1N976B
1N975-1 Microsemi Corporation Check for Price Zener Diode, 39V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 JAN1N975B-1 vs 1N975-1
JANTXV1N4993US Microchip Technology Inc Check for Price Zener Diode, 300V V(Z), 5%, 5W, Silicon, Unidirectional JAN1N975B-1 vs JANTXV1N4993US
1N976 Fairchild Semiconductor Corporation Check for Price Zener Diode, 43V V(Z), 20%, 0.4W, JAN1N975B-1 vs 1N976
1N975A-1E3/TR Microchip Technology Inc Check for Price Zener Diode, 39V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA JAN1N975B-1 vs 1N975A-1E3/TR
1N975B VPT Components Check for Price Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 JAN1N975B-1 vs 1N975B
1N976B Bkc Semiconductors Inc Check for Price Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, JAN1N975B-1 vs 1N976B
Part Number Manufacturer Composite Price Description Compare
1N976A-1E3/TR Microsemi Corporation Check for Price Zener Diode, 43V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN JAN1N975B-1 vs 1N976A-1E3/TR
1N974A Crimson Semiconductor Inc Check for Price Zener Diode, 36V V(Z), 10%, 0.4W, Silicon, Unidirectional, JAN1N975B-1 vs 1N974A
JAN1N975B-1 Microchip Technology Inc $1.9418 Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH JAN1N975B-1 vs JAN1N975B-1
1N976A-TP Micro Commercial Components Check for Price Zener Diode, 43V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 JAN1N975B-1 vs 1N976A-TP
1N976-1E3/TR Microsemi Corporation Check for Price Zener Diode, 43V V(Z), 20%, 0.5W, JAN1N975B-1 vs 1N976-1E3/TR
1N975 Micro Commercial Components Check for Price Zener Diode, 39V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 JAN1N975B-1 vs 1N975
1N974BBK Central Semiconductor Corp Check for Price Zener Diode, 36V V(Z), 0.5W, Silicon, Unidirectional, DO-35, JAN1N975B-1 vs 1N974BBK
1N974BRL Motorola Mobility LLC Check for Price 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH JAN1N975B-1 vs 1N974BRL
JANTXV1N975B-1 Microchip Technology Inc Check for Price Zener Diode, 39V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH JAN1N975B-1 vs JANTXV1N975B-1
1N975-1E3/TR Microsemi Corporation Check for Price Zener Diode, 39V V(Z), 20%, 0.5W, JAN1N975B-1 vs 1N975-1E3/TR

JAN1N975B-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N975B-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N975B-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N975B-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N975B-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N975B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N975B-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N975B-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N975B-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N975B-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: