Diodes
JAN1N973B
Description: Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of JAN1N973B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JAN1N973B by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components 33 V, 0.48 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH 253
  • 1 $11.5845
  • 33 $7.1438
  • 141 $6.3715
$6.3715 / $11.5845 Buy Now
Quest Components 33 V, 0.48 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH 1
  • 1 $6.0000
$6.0000 Buy Now

CAD Models for JAN1N973B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N973B by Microsemi Corporation

JAN1N973B
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/117
Reference Voltage-Nom
33 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
3.8 mA
Want to compare parts?
  1. JAN1N973B
    Microsemi Corporation
    Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for JAN1N973B

This table gives cross-reference parts and alternative options found for JAN1N973B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N973B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N973BRL 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi JAN1N973B vs 1N973BRL
1N973BTRLEADFREE Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N973B vs 1N973BTRLEADFREE
1N973B-AP Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components JAN1N973B vs 1N973B-AP
1N973B Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional, Crimson Semiconductor Inc JAN1N973B vs 1N973B
1N973B Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 Rectron Semiconductor JAN1N973B vs 1N973B
1N973B Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Surge Components Inc JAN1N973B vs 1N973B
JANTX1N973B Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc JAN1N973B vs JANTX1N973B
1N973BRL 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JAN1N973B vs 1N973BRL
1N973B-T Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional Diodes Incorporated JAN1N973B vs 1N973B-T
1N973BE3(DO7) Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation JAN1N973B vs 1N973BE3(DO7)
Part Number Description Manufacturer Compare
JANTX1N973B Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Bkc Semiconductors Inc JAN1N973B vs JANTX1N973B
1N973BRL 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JAN1N973B vs 1N973BRL
1N973B-1 Zener Diode, 33V V(Z), 5%, 0.4W, Microsemi Corporation JAN1N973B vs 1N973B-1
CD973B Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JAN1N973B vs CD973B
1N973B Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Defense Logistics Agency JAN1N973B vs 1N973B
1N973BHR-PBF Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Digitron Semiconductors JAN1N973B vs 1N973BHR-PBF
JANTX1N973B-1 Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N973B vs JANTX1N973B-1
1N973BE3TR Zener Diode, 33V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N973B vs 1N973BE3TR
CD973B Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N973B vs CD973B
1N973B Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Diodes Incorporated JAN1N973B vs 1N973B

Related Parts for JAN1N973B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N973B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N973B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N973B would you like to use for your alert(s)?
  • Please alert me when JAN1N973B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N973B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N973B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N973B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N973B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N973B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: