Part Details for JAN1N970B by Motorola Mobility LLC
Overview of JAN1N970B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N970B
JAN1N970B CAD Models
JAN1N970B Part Data Attributes
|
JAN1N970B
Motorola Mobility LLC
Buy Now
|
Compare Parts:
JAN1N970B
Motorola Mobility LLC
24V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for JAN1N970B
This table gives cross-reference parts and alternative options found for JAN1N970B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N970B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N970BT-80 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | JAN1N970B vs 1N970BT-80 |
1N970BT50A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | JAN1N970B vs 1N970BT50A |
1N970ATR | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | JAN1N970B vs 1N970ATR |
1N970AT-87 | ROHM Semiconductor | Check for Price | Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | JAN1N970B vs 1N970AT-87 |
1N970B | Fagor Electrónica | Check for Price | Zener Diode, 24V V(Z), 5%, 0.4W | JAN1N970B vs 1N970B |
1N970BT-85 | ROHM Semiconductor | Check for Price | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | JAN1N970B vs 1N970BT-85 |
1N970A | ROHM Semiconductor | Check for Price | Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | JAN1N970B vs 1N970A |
JANTXV1N970B-1 | Microsemi Corporation | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | JAN1N970B vs JANTXV1N970B-1 |
1N970AT-16A | ROHM Semiconductor | Check for Price | Zener Diode, 24V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | JAN1N970B vs 1N970AT-16A |
1N970BRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | JAN1N970B vs 1N970BRL |