Part Details for JAN1N914 by VPT Components
Overview of JAN1N914 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N914
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin DO-35 - Bulk (Alt: JAN1N914) RoHS: Not Compliant Min Qty: 794 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5372 / $1.7892 | Buy Now |
DISTI #
JAN1N914
|
TTI | Diodes - General Purpose, Power, Switching MIL-PRF-19500/116 Min Qty: 400 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.6002 | Buy Now |
Part Details for JAN1N914
JAN1N914 CAD Models
JAN1N914 Part Data Attributes
|
JAN1N914
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N914
VPT Components
Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/116 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N914
This table gives cross-reference parts and alternative options found for JAN1N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon | National Semiconductor Corporation | JAN1N914 vs JANTXV1N914 |
1N914TR_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | JAN1N914 vs 1N914TR_NL |
1N914B_T50A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | JAN1N914 vs 1N914B_T50A |
1N914B-A | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | JAN1N914 vs 1N914B-A |
JAN1N914 | Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N914 vs JAN1N914 |
1N914B-T | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Diodes Incorporated | JAN1N914 vs 1N914B-T |
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | International Semiconductor Inc | JAN1N914 vs 1N914 |
1N914153 | DIODE 0.075 A, 100 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | JAN1N914 vs 1N914153 |
1N914-GT3 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N914 vs 1N914-GT3 |
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | JAN1N914 vs 1N914 |