There are no models available for this part yet.
Overview of JAN1N825-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N825-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N825-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JAN1N825-1) RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4835 / $5.2185 | Buy Now | |
DISTI #
JAN1N825-1
|
TTI | Zener Diodes MIL-PRF-19500/159 Min Qty: 140 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.1000 | Buy Now |
CAD Models for JAN1N825-1 by VPT Components
Part Data Attributes for JAN1N825-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
0.124 mV/°C
|
Voltage Tol-Max
|
4.84%
|
Working Test Current
|
7.5 mA
|
Alternate Parts for JAN1N825-1
This table gives cross-reference parts and alternative options found for JAN1N825-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N825-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N827-1 | Zener Diode, | VPT Components | JAN1N825-1 vs 1N827-1 |
1N827A-1 | Zener Diode, | VPT Components | JAN1N825-1 vs 1N827A-1 |
JANS1N829-1 | Zener Diode, | VPT Components | JAN1N825-1 vs JANS1N829-1 |
JANTXV1N823-1 | Zener Diode, | VPT Components | JAN1N825-1 vs JANTXV1N823-1 |
Related Parts for JAN1N825-1
-
JAN1N987B-1Zener Diodes
-
JAN1N6762Rectifier Diodes
-
JAN1N6123USTransient Suppressors
-
IXTQ160N10TPower Field-Effect Transistors
-
JAN2N3499Small Signal Bipolar Transistors
-
J210Small Signal Field-Effect Transistors
-
JANTX1N7052UR-1Current Regulator Diodes
-
ISL9519IRTZ-TPower Management Circuits
-
JAN1N5617Signal Diodes