Datasheets
JAN1N755DUR-1 by:

Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA,

Part Details for JAN1N755DUR-1 by Compensated Devices Inc

Overview of JAN1N755DUR-1 by Compensated Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JAN1N755DUR-1

JAN1N755DUR-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N755DUR-1 Part Data Attributes

JAN1N755DUR-1 Compensated Devices Inc
Buy Now Datasheet
Compare Parts:
JAN1N755DUR-1 Compensated Devices Inc Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA,
Part Life Cycle Code Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC
Reach Compliance Code unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.5 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 1%
Working Test Current 20 mA

Alternate Parts for JAN1N755DUR-1

This table gives cross-reference parts and alternative options found for JAN1N755DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N755DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N755DUR-1 vs JANTXV1N755DUR-1
JANTXV1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, Compensated Devices Inc JAN1N755DUR-1 vs JANTXV1N755DUR-1
JANTX1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N755DUR-1 vs JANTX1N755DUR-1
JAN1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JAN1N755DUR-1 vs JAN1N755DUR-1
JAN1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N755DUR-1 vs JAN1N755DUR-1
JANTXV1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JAN1N755DUR-1 vs JANTXV1N755DUR-1
JANTXV1N755DUR-1 Zener Diode, Silicon, Microsemi Corporation JAN1N755DUR-1 vs JANTXV1N755DUR-1
JANTX1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, Compensated Devices Inc JAN1N755DUR-1 vs JANTX1N755DUR-1
JANTX1N755DUR-1 Zener Diode, Silicon, Microsemi Corporation JAN1N755DUR-1 vs JANTX1N755DUR-1
Part Number Description Manufacturer Compare
JANTX1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N755DUR-1 vs JANTX1N755DUR-1
JAN1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency JAN1N755DUR-1 vs JAN1N755DUR-1
JANTXV1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JAN1N755DUR-1 vs JANTXV1N755DUR-1
JANTX1N755DUR-1 Zener Diode, Silicon, Microsemi Corporation JAN1N755DUR-1 vs JANTX1N755DUR-1
JANTXV1N755DUR-1 Zener Diode, Silicon, Microsemi Corporation JAN1N755DUR-1 vs JANTXV1N755DUR-1
JANTXV1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N755DUR-1 vs JANTXV1N755DUR-1
JAN1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JAN1N755DUR-1 vs JAN1N755DUR-1
JANTXV1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Defense Logistics Agency JAN1N755DUR-1 vs JANTXV1N755DUR-1
JANTX1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Cobham Semiconductor Solutions JAN1N755DUR-1 vs JANTX1N755DUR-1
JAN1N755DUR-1 Zener Diode, 7.5V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N755DUR-1 vs JAN1N755DUR-1

JAN1N755DUR-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N755DUR-1 by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N755DUR-1 by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of JAN1N755DUR-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N755DUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N755DUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N755DUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N755DUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N755DUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N755DUR-1 by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: