Part Details for JAN1N7048UR-1 by Microchip Technology Inc
Overview of JAN1N7048UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for JAN1N7048UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7273
|
Newark | 100V 5.61Ma 500Mw Current Regulator Do-213Ab Rohs Compliant: Yes |Microchip JAN1N7048UR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $7.9300 | Buy Now |
DISTI #
JAN1N7048UR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
JAN1N7048UR-1
|
Avnet Americas | Diode Current Regulator 80V 5.61mA 2-Pin DO-213AB - Bulk (Alt: JAN1N7048UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6300 / $8.5400 | Buy Now |
DISTI #
494-JAN1N7048UR-1
|
Mouser Electronics | Current Regulator Diodes 100V 5.61MA 500MW Current Regulator RoHS: Not Compliant | 0 |
|
$7.9300 | Order Now |
DISTI #
JAN1N7048UR-1
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3700 / $12.2000 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.4400 / $8.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3700 / $12.2000 | Buy Now |
Part Details for JAN1N7048UR-1
JAN1N7048UR-1 CAD Models
JAN1N7048UR-1 Part Data Attributes
|
JAN1N7048UR-1
Microchip Technology Inc
Buy Now
|
Compare Parts:
JAN1N7048UR-1
Microchip Technology Inc
Current Regulator Diode, 5.1mA I(S), 3.67V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 100000 Ω | |
Limiting Voltage-Max | 3.67 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.5 W | |
Regulation Current-Nom (Ireg) | 5.1 mA | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | YES |
Alternate Parts for JAN1N7048UR-1
This table gives cross-reference parts and alternative options found for JAN1N7048UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N7048UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N7048UR-1 | Current Regulator Diode, | VPT Components | JAN1N7048UR-1 vs JAN1N7048UR-1 |
JANTX1N7048UR-1 | Current Regulator Diode, 5.1mA I(S), 3.67V V(L), Silicon | Microchip Technology Inc | JAN1N7048UR-1 vs JANTX1N7048UR-1 |