There are no models available for this part yet.
Overview of JAN1N6941UTK3CS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N6941UTK3CS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N6941UTK3CS/TR
|
Avnet Americas | Diode Schottky 30V 150A 2-Pin ThinKey-3 Tray - Tape and Reel (Alt: JAN1N6941UTK3CS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$340.6600 / $381.5400 | Buy Now | |
DISTI #
JAN1N6941UTK3CS
|
Microchip Technology Inc | Power Schottky _ Thinkey3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$381.4000 | Buy Now | |
NAC | Schottky RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
CAD Models for JAN1N6941UTK3CS by Microchip Technology Inc
Part Data Attributes for JAN1N6941UTK3CS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JESD-30 Code
|
S-CSSO-G1
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
2000 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
150 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
5000 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for JAN1N6941UTK3CS
This table gives cross-reference parts and alternative options found for JAN1N6941UTK3CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6941UTK3CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6941UTK3CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 30V V(RRM), Silicon | Microchip Technology Inc | JAN1N6941UTK3CS vs JANTX1N6941UTK3CS |
JANTXV1N6941UTK3CS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 30V V(RRM), Silicon | Microchip Technology Inc | JAN1N6941UTK3CS vs JANTXV1N6941UTK3CS |