Part Details for JAN1N6761-1 by Microchip Technology Inc
Overview of JAN1N6761-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6761-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6761-1
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-41 Bag - Bulk (Alt: JAN1N6761-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN1N6761-1
|
Microchip Technology Inc | Small-Signal Schottky _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
372 Alternates Available |
|
$89.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 372 Factory Stock |
|
$0 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN1N6761-1
JAN1N6761-1 CAD Models
JAN1N6761-1 Part Data Attributes
|
JAN1N6761-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6761-1
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.69 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6761-1
This table gives cross-reference parts and alternative options found for JAN1N6761-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6761-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N6761-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | JAN1N6761-1 vs JANTXV1N6761-1 |
JANS1N6761-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | JAN1N6761-1 vs JANS1N6761-1 |
JANTXV1N6761-1 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | JAN1N6761-1 vs JANTXV1N6761-1 |
DSB1A100E3 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6761-1 vs DSB1A100E3 |
JANTX1N6761-1 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | JAN1N6761-1 vs JANTX1N6761-1 |
JANS1N6761-1 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | JAN1N6761-1 vs JANS1N6761-1 |
DSB1A100 | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | JAN1N6761-1 vs DSB1A100 |
DSB1A100 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | JAN1N6761-1 vs DSB1A100 |