Part Details for JAN1N6674R by Microsemi Corporation
Overview of JAN1N6674R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JAN1N6674R
JAN1N6674R CAD Models
JAN1N6674R Part Data Attributes
|
JAN1N6674R
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6674R
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254AA | |
Package Description | TO-254, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JAN1N6674R
This table gives cross-reference parts and alternative options found for JAN1N6674R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6674R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6674R | Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JAN1N6674R vs 1N6674R |
1N6674RS | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | JAN1N6674R vs 1N6674RS |
JANTX1N6674R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Microsemi Corporation | JAN1N6674R vs JANTX1N6674R |
JANTX1N6674R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA | Microchip Technology Inc | JAN1N6674R vs JANTX1N6674R |
JANTXV1N6674R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA | Microchip Technology Inc | JAN1N6674R vs JANTXV1N6674R |
1N6674R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | JAN1N6674R vs 1N6674R |
JANTXV1N6674R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JAN1N6674R vs JANTXV1N6674R |
JANTXV1N6674R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Microsemi Corporation | JAN1N6674R vs JANTXV1N6674R |
JANTX1N6674R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JAN1N6674R vs JANTX1N6674R |
1N6674R | Rectifier Diode, 1 Phase, 2 Element, 15A, 500V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JAN1N6674R vs 1N6674R |