JAN1N6630US
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, GLASS, D-5B PACKAGE, 2 PIN

Overview of JAN1N6630US by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N6630US by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6630US by Microsemi Corporation

JAN1N6630US
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
GLASS, D-5B PACKAGE, 2 PIN
Pin Count
2
Manufacturer Package Code
D-5B PACKAGE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
Application
ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
75 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
3 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/590F
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JAN1N6630US
    Microsemi Corporation
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, GLASS, D-5B PACKAGE, 2 PIN
    VS

Alternate Parts for JAN1N6630US

This table gives cross-reference parts and alternative options found for JAN1N6630US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6630US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6630US Rectifier Diode, 1 Phase, 1 Element, 1.4A, 900V V(RRM), Silicon Microchip Technology Inc JAN1N6630US vs JAN1N6630US
Part Number Description Manufacturer Compare
JAN1N6630US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Defense Logistics Agency JAN1N6630US vs JAN1N6630US

Related Parts for JAN1N6630US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6630US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6630US by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N6630US would you like to use for your alert(s)?
  • Please alert me when JAN1N6630US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6630US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6630US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6630US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6630US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6630US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: