Part Details for JAN1N6628US by Microchip Technology Inc
Overview of JAN1N6628US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6628US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5701
|
Newark | 660V Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6628US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 / $16.6300 | Buy Now |
DISTI #
1086-19987-ND
|
DigiKey | DIODE GEN PURP 660V 1.75A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6301 | Buy Now |
DISTI #
JAN1N6628US
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 4A 2-Pin MELF - Bulk (Alt: JAN1N6628US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8852 / $17.9100 | Buy Now |
DISTI #
494-JAN1N6628US
|
Mouser Electronics | Rectifiers 660V UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$17.9100 | Order Now |
DISTI #
JAN1N6628US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
119 Alternates Available |
|
$17.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 119 Factory Stock |
|
$15.8800 / $33.2500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.6000 / $18.2700 | Buy Now |
DISTI #
JAN1N6628US
|
Avnet Silica | Diode Standard Recovery Rectifier 600V 4A 2-Pin MELF (Alt: JAN1N6628US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN1N6628US
|
EBV Elektronik | Diode Standard Recovery Rectifier 600V 4A 2-Pin MELF (Alt: JAN1N6628US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 119 Factory Stock |
|
$15.8800 / $33.2500 | Buy Now |
Part Details for JAN1N6628US
JAN1N6628US CAD Models
JAN1N6628US Part Data Attributes
|
JAN1N6628US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6628US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1.75A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 660 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-750; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |