Part Details for JAN1N6489CUS by Microsemi Corporation
Overview of JAN1N6489CUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6489CUS
JAN1N6489CUS CAD Models
JAN1N6489CUS Part Data Attributes
|
JAN1N6489CUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6489CUS
Microsemi Corporation
Zener Diode, 4.7V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 53 mA |
Alternate Parts for JAN1N6489CUS
This table gives cross-reference parts and alternative options found for JAN1N6489CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6489CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JAN1N6489CUS vs JAN1N4489 |
1N4186BTR | Zener Diode, 100V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | JAN1N6489CUS vs 1N4186BTR |
CDLL4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | JAN1N6489CUS vs CDLL4489 |
JANTX1N4489C | Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N6489CUS vs JANTX1N4489C |
1N3703BTR-RPCU | Zener Diode, 100V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | JAN1N6489CUS vs 1N3703BTR-RPCU |
JANS1N6489US | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N6489CUS vs JANS1N6489US |
JANTXV1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N6489CUS vs JANTXV1N4489 |
JANTX1N4489DUS | Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6489CUS vs JANTX1N4489DUS |
ZM4764-G | Zener Diode, 100V V(Z), 10%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | JAN1N6489CUS vs ZM4764-G |
JANHCA1N4135C | Zener Diode, 100V V(Z), 2%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6489CUS vs JANHCA1N4135C |