JAN1N6475
Description: Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N6475 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N6475 by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N6475
Avnet Americas (Alt: JAN1N6475) Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days 0
RFQ
DISTI # JAN1N6475
Avnet Americas T DAP UNI 1500W 44V - Bulk (Alt: JAN1N6475) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for JAN1N6475 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6475 by Micross Components

JAN1N6475
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
Factory Lead Time
29 Weeks
Additional Feature
TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE
Breakdown Voltage-Min
43.7 V
Breakdown Voltage-Nom
44 V
Case Connection
ISOLATED
Clamping Voltage-Max
63.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/552
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6475
    Micross Components
    Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N6475

This table gives cross-reference parts and alternative options found for JAN1N6475. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6475, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6475 Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6475 vs JANTXV1N6475
JAN1N6475 Transient Suppressor New Jersey Semiconductor Products Inc JAN1N6475 vs JAN1N6475
1N6475 Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional Voltage Multipliers Inc JAN1N6475 vs 1N6475
JAN1N6475 Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6475 vs JAN1N6475
JANTXV1N6475 Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6475 vs JANTXV1N6475
JANTX1N6475 Trans Voltage Suppressor Diode, 1500W, 40.3V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6475 vs JANTX1N6475
1N6475 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JAN1N6475 vs 1N6475
JANTX1N6475 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JAN1N6475 vs JANTX1N6475
1N6475 Trans Voltage Suppressor Diode, 40V V(RWM), Unidirectional Semicon Components Inc JAN1N6475 vs 1N6475
Part Number Description Manufacturer Compare
1N5648A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon ProTek Devices JAN1N6475 vs 1N5648A
1.5KE47 Trans Voltage Suppressor Diode, 1500W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation JAN1N6475 vs 1.5KE47
JANTX1N5655A Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN Defense Logistics Agency JAN1N6475 vs JANTX1N5655A
P6KE51 Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor JAN1N6475 vs P6KE51
P6KE47A Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor JAN1N6475 vs P6KE47A
JAN1N6160A Trans Voltage Suppressor Diode, 1500W, 42.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JAN1N6475 vs JAN1N6160A
1.5KE75C 1500W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC JAN1N6475 vs 1.5KE75C
1N6287A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, General Instrument Corp JAN1N6475 vs 1N6287A
P6KE36C Trans Voltage Suppressor Diode, 600W, 29.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor JAN1N6475 vs P6KE36C
P6KE51 Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp JAN1N6475 vs P6KE51

Related Parts for JAN1N6475

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6475 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6475 by Micross Components

  • Please alert me when JAN1N6475 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6475 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6475 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6475 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6475.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6475 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: