Part Details for JAN1N6461US by Micross Components
Overview of JAN1N6461US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6461US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6461US
|
Avnet Americas | (Alt: JAN1N6461US) Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
JAN1N6461US
|
Avnet Americas | T DAP UNI 500W 5V SM - Bulk (Alt: JAN1N6461US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6461US
JAN1N6461US CAD Models
JAN1N6461US Part Data Attributes
|
JAN1N6461US
Micross Components
Buy Now
|
Compare Parts:
JAN1N6461US
Micross Components
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/551C | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6461US
This table gives cross-reference parts and alternative options found for JAN1N6461US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6461US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6461US | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6461US vs JANTXV1N6461US |
1N6461US | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6461US vs 1N6461US |
1N6461US | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5B, MELF-2 | Microsemi Corporation | JAN1N6461US vs 1N6461US |
1N6461US | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JAN1N6461US vs 1N6461US |
1N6461US | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JAN1N6461US vs 1N6461US |
JANTXV1N6461US | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Micross Components | JAN1N6461US vs JANTXV1N6461US |
JANTX1N6461US | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Micross Components | JAN1N6461US vs JANTX1N6461US |
JANTXV1N6461US | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6461US vs JANTXV1N6461US |
JAN1N6461US | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N6461US vs JAN1N6461US |