Part Details for JAN1N6461 by Semtech Corporation
Overview of JAN1N6461 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6461S-ND
|
DigiKey | T DAP UNI 500W 5V Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JAN1N6461
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin - Bulk (Alt: JAN1N6461) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN1N6461
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin - Bulk (Alt: JAN1N6461) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6461
JAN1N6461 CAD Models
JAN1N6461 Part Data Attributes:
|
JAN1N6461
Semtech Corporation
Buy Now
|
Compare Parts:
JAN1N6461
Semtech Corporation
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Breakdown Voltage-Nom | 5.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/551C | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6461
This table gives cross-reference parts and alternative options found for JAN1N6461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6461A | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Semtech Corporation | JAN1N6461 vs JAN1N6461A |
JAN1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JAN1N6461 vs JAN1N6461 |
JANTX1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6461 vs JANTX1N6461 |
1N6461.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon | Semtech Corporation | JAN1N6461 vs 1N6461.TR |
1N6461E3 | Trans Voltage Suppressor Diode | Microsemi Corporation | JAN1N6461 vs 1N6461E3 |
1N6461 | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon | Sensitron Semiconductors | JAN1N6461 vs 1N6461 |
JANTX1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6461 vs JANTX1N6461 |
JANTX1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JAN1N6461 vs JANTX1N6461 |
1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JAN1N6461 vs 1N6461 |