Part Details for JAN1N645-1 by Microsemi Corporation
Overview of JAN1N645-1 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N645-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 240 Volt, Axial-9 | 40 |
|
$12.0250 / $14.6250 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 240 Volt, Axial-9 | 3 |
|
$13.0000 | Buy Now |
Part Details for JAN1N645-1
JAN1N645-1 CAD Models
JAN1N645-1 Part Data Attributes
|
JAN1N645-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N645-1
Microsemi Corporation
Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35, HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 225 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N645-1
This table gives cross-reference parts and alternative options found for JAN1N645-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N645-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N645-1 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | JAN1N645-1 vs 1N645-1 |
1N645-1/TR | Rectifier Diode | Microchip Technology Inc | JAN1N645-1 vs 1N645-1/TR |
JANTX1N645-1 | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35, HERMETIC SEALED, MICRO MINIATURE, GLASS, C PACKAGE-2 | Microsemi Corporation | JAN1N645-1 vs JANTX1N645-1 |
1N645-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-35, | Unitrode Corporation | JAN1N645-1 vs 1N645-1 |
1N645N | Rectifier Diode, 1 Element, 0.4A, Silicon, | Bkc Semiconductors Inc | JAN1N645-1 vs 1N645N |
JANTX1N645 | Rectifier Diode, 1 Element, 0.15A, 225V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | JAN1N645-1 vs JANTX1N645 |
1N645-1 | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N645-1 vs 1N645-1 |
1N645-1E3 | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N645-1 vs 1N645-1E3 |
1N645-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, DO-35 | Microchip Technology Inc | JAN1N645-1 vs 1N645-1E3 |
1N645 | Rectifier Diode, 1 Element, 0.4A, 225V V(RRM), Silicon, DO-204MB, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | JAN1N645-1 vs 1N645 |