Part Details for JAN1N6328CUS by Microchip Technology Inc
Overview of JAN1N6328CUS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6328CUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7195
|
Newark | 15 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6328CUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0900 / $55.2100 | Buy Now |
DISTI #
150-JAN1N6328CUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2102 | Buy Now |
DISTI #
JAN1N6328CUS
|
Avnet Americas | Diode Zener Single 15V 2% 0.5W 2-Pin B-SQ MELF - Bulk (Alt: JAN1N6328CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0900 / $59.4600 | Buy Now |
DISTI #
579-JAN1N6328CUS
|
Mouser Electronics | Zener Diodes 15 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$56.9800 | Order Now |
DISTI #
JAN1N6328CUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$59.4600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$53.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7200 / $144.4000 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.7900 / $60.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.7200 / $144.4000 | Buy Now |
Part Details for JAN1N6328CUS
JAN1N6328CUS CAD Models
JAN1N6328CUS Part Data Attributes
|
JAN1N6328CUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6328CUS
Microchip Technology Inc
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 8.5 mA |