Part Details for JAN1N6324US by Microchip Technology Inc
Overview of JAN1N6324US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6324US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5668
|
Newark | 10 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6324US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $13.8100 | Buy Now |
DISTI #
1086-19831-ND
|
DigiKey | DIODE ZENER 10V 500MW MELF Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8100 | Buy Now |
DISTI #
JAN1N6324US
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin B-MELF - Bulk (Alt: JAN1N6324US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $14.8700 | Buy Now |
DISTI #
494-JAN1N6324US
|
Mouser Electronics | Zener Diodes 10 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$13.8100 | Order Now |
DISTI #
JAN1N6324US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.1800 / $27.6100 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9500 / $15.1700 | Buy Now |
DISTI #
JAN1N6324US
|
Avnet Silica | Diode Zener Single 10V 5% 500mW 2-Pin B-MELF (Alt: JAN1N6324US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN1N6324US
|
EBV Elektronik | Diode Zener Single 10V 5% 500mW 2-Pin B-MELF (Alt: JAN1N6324US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$13.1800 / $27.6100 | Buy Now |
Part Details for JAN1N6324US
JAN1N6324US CAD Models
JAN1N6324US Part Data Attributes:
|
JAN1N6324US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6324US
Microchip Technology Inc
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 6 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N6324US
This table gives cross-reference parts and alternative options found for JAN1N6324US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6324US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6324USE3 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | JAN1N6324US vs 1N6324USE3 |
JANTXV1N6324US | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N6324US vs JANTXV1N6324US |
1N6324US-TR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | JAN1N6324US vs 1N6324US-TR |
JAN1N6324US | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N6324US vs JAN1N6324US |
1N6324US | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6324US vs 1N6324US |
1N6324US | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N6324US vs 1N6324US |
JANTX1N6324US | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JAN1N6324US vs JANTX1N6324US |
JANTX1N6324US | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6324US vs JANTX1N6324US |
JAN1N6324US | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N6324US vs JAN1N6324US |
JANS1N6324US | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JAN1N6324US vs JANS1N6324US |