Part Details for JAN1N6318US by Microsemi Corporation
Overview of JAN1N6318US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N6318US
JAN1N6318US CAD Models
JAN1N6318US Part Data Attributes:
|
JAN1N6318US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6318US
Microsemi Corporation
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N6318US
This table gives cross-reference parts and alternative options found for JAN1N6318US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6318US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6318US | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6318US vs JANTXV1N6318US |
1N6318USE3 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | JAN1N6318US vs 1N6318USE3 |
JANS1N6318US | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N6318US vs JANS1N6318US |
JAN1N6318US | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6318US vs JAN1N6318US |
JANTX1N6318US | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6318US vs JANTX1N6318US |
SP6318USE3 | Zener Diode, 5.6V V(Z), 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N6318US vs SP6318USE3 |
JANS1N6318US | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6318US vs JANS1N6318US |
1N6318US | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6318US vs 1N6318US |
JANTX1N6318US | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N6318US vs JANTX1N6318US |