Part Details for JAN1N6146 by Microchip Technology Inc
Overview of JAN1N6146 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N6146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5500
|
Newark | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JAN1N6146 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4800 / $14.0200 | Buy Now |
DISTI #
1086-19613-ND
|
DigiKey | TVS DIODE 11.4VWM 22.05VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0200 | Buy Now |
DISTI #
JAN1N6146
|
Avnet Americas | Voidless Hermetically Sealed Bi-Directional Transient Voltage Suppressor 13.54V 1500W 2Case-C Axial Leaded - Bulk (Alt: JAN1N6146) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4800 / $15.1000 | Buy Now |
DISTI #
494-JAN1N6146
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$14.0200 | Order Now |
DISTI #
JAN1N6146
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3800 / $28.0300 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.1500 / $15.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3800 / $28.0300 | Buy Now |
Part Details for JAN1N6146
JAN1N6146 CAD Models
JAN1N6146 Part Data Attributes
|
JAN1N6146
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6146
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 11.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6146
This table gives cross-reference parts and alternative options found for JAN1N6146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6146 | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N6146 vs JAN1N6146 |
JAN1N6146 | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | JAN1N6146 vs JAN1N6146 |
1N6146 | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6146 vs 1N6146 |
JANTXV1N6146 | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6146 vs JANTXV1N6146 |
1N6146 | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | Voltage Multipliers Inc | JAN1N6146 vs 1N6146 |
JANTXV1N6146 | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JAN1N6146 vs JANTXV1N6146 |
JANTX1N6146 | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6146 vs JANTX1N6146 |
1N6146 | Trans Voltage Suppressor Diode, 11.4V V(RWM), Bidirectional | Semicon Components Inc | JAN1N6146 vs 1N6146 |