JAN1N6136
Description: Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon,

Overview of JAN1N6136 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N6136 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6136 by Microsemi Corporation

JAN1N6136
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
162.45 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
3 W
Qualification Status
Not Qualified
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6136
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JAN1N6136

This table gives cross-reference parts and alternative options found for JAN1N6136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP6136 Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N6136 vs SP6136
JANSSP6136 Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E PACKAGE-2 Microsemi Corporation JAN1N6136 vs JANSSP6136
JANTXV1N6136 Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N6136 vs JANTXV1N6136
JAN1N6136 Trans Voltage Suppressor Diode, 500W, 137V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6136 vs JAN1N6136
SP6136E3 Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N6136 vs SP6136E3
JAN1N6136 Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JAN1N6136 vs JAN1N6136
JAN1N6136 Trans Voltage Suppressor Diode, 500W, 137V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors JAN1N6136 vs JAN1N6136
1N6136 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6136 vs 1N6136
JANTXV1N6136 Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N6136 vs JANTXV1N6136
JANTX1N6136 Trans Voltage Suppressor Diode, 500W, 137V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6136 vs JANTX1N6136
Part Number Description Manufacturer Compare
SP6136E3 Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N6136 vs SP6136E3
JANTXV1N6136 Trans Voltage Suppressor Diode, 500W, 137V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6136 vs JANTXV1N6136
JAN1N6136 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency JAN1N6136 vs JAN1N6136
JANTX1N6136 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Microsemi Corporation JAN1N6136 vs JANTX1N6136
JANTXV1N6136 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency JAN1N6136 vs JANTXV1N6136
JANTXV1N6136 Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N6136 vs JANTXV1N6136
JANTX1N6136 Trans Voltage Suppressor Diode, 500W, 137V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6136 vs JANTX1N6136
JANTX1N6136 Trans Voltage Suppressor Diode, 500W, 136.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N6136 vs JANTX1N6136
JANTX1N6136 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency JAN1N6136 vs JANTX1N6136
JANTXV1N6136 Trans Voltage Suppressor Diode, 500W, 137V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors JAN1N6136 vs JANTXV1N6136

Related Parts for JAN1N6136

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6136 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6136 by Microsemi Corporation

  • Please alert me when JAN1N6136 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N6136 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6136 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N6136 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6136.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6136 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: