There are no models available for this part yet.
Overview of JAN1N6122AUS by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N6122AUS by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N6122AUSS-ND
|
DigiKey | TVS BI 500W 44.7V SM Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
JAN1N6122AUS
|
Avnet Americas | TVS Diodes - Transient Voltage Suppressors TVS BI 500W 44.7V SM - Bulk (Alt: JAN1N6122AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
JAN1N6122AUS
|
Avnet Silica | TVS Diodes - Transient Voltage Suppressors TVS BI 500W 44.7V SM (Alt: JAN1N6122AUS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for JAN1N6122AUS by Semtech Corporation
Part Data Attributes for JAN1N6122AUS by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
44.7 V
|
Breakdown Voltage-Nom
|
47 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
67.8 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
35.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JAN1N6122AUS
This table gives cross-reference parts and alternative options found for JAN1N6122AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6122AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6122AUS | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6122AUS vs JANTX1N6122AUS |
JANTXV1N6122AUS | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6122AUS vs JANTXV1N6122AUS |
1N6122AUS | Trans Voltage Suppressor Diode, 500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6122AUS vs 1N6122AUS |
Related Parts for JAN1N6122AUS
-
JAN1N6124Transient Suppressors
-
JAN1N6319CUSZener Diodes
-
JANS1N3595USRectifier Diodes
-
IXTH440N055T2Power Field-Effect Transistors
-
ISL78228ARZSwitching Regulator or Controllers
-
JAN2N6901Small Signal Field-Effect Transistors
-
JAN2N2905Small Signal Bipolar Transistors
-
IV4812SAPower Supply Modules
-
JAN4N49Optocoupler