JAN1N6121US
Description: Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon

Overview of JAN1N6121US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N6121US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N6121US
Avnet Americas Diode TVS Single Bi-Directional 32.7V 500W 2-Pin SQ-MELF (Alt: JAN1N6121US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 0
RFQ

CAD Models for JAN1N6121US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6121US by Sensitron Semiconductors

JAN1N6121US
Sensitron Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
40.9 V
Breakdown Voltage-Nom
43 V
Case Connection
ISOLATED
Clamping Voltage-Max
61.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-MELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
32.7 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JAN1N6121US
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon
    VS

Alternate Parts for JAN1N6121US

This table gives cross-reference parts and alternative options found for JAN1N6121US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6121US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N6121US Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6121US vs JANS1N6121US
JAN1N6121US Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JAN1N6121US vs JAN1N6121US
1N6121US Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6121US vs 1N6121US
JANTX1N6121US Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors JAN1N6121US vs JANTX1N6121US
JANTXV1N6121US Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors JAN1N6121US vs JANTXV1N6121US
Part Number Description Manufacturer Compare
JANTXV1N6121US Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors JAN1N6121US vs JANTXV1N6121US
1N6121US Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6121US vs 1N6121US
JANTX1N6121US Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors JAN1N6121US vs JANTX1N6121US
JANS1N6121US Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6121US vs JANS1N6121US
JANTXV1N6121US Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6121US vs JANTXV1N6121US

Related Parts for JAN1N6121US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6121US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6121US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JAN1N6121US would you like to use for your alert(s)?
  • Please alert me when JAN1N6121US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6121US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6121US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6121US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6121US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6121US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: