Part Details for JAN1N6073 by Microchip Technology Inc
Overview of JAN1N6073 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7053
|
Newark | 50V 3A Ufr, frr A-Body Rohs Compliant: Yes |Microchip JAN1N6073 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $12.3000 | Buy Now |
DISTI #
1086-19447-ND
|
DigiKey | DIODE GEN PURP 50V 850MA A-PAK Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3001 | Buy Now |
DISTI #
JAN1N6073
|
Avnet Americas | Diode Switching 50V 3A 2-Pin Case A - Bulk (Alt: JAN1N6073) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8300 / $13.2400 | Buy Now |
DISTI #
494-JAN1N6073
|
Mouser Electronics | Rectifiers 50V 3A UFR,FRR RoHS: Not Compliant | 0 |
|
$12.3000 | Order Now |
DISTI #
JAN1N6073
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9800 / $18.9200 | Buy Now |
|
NAC | UFR,FRR, A-Body RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.5400 / $13.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9800 / $18.9200 | Buy Now |
Part Details for JAN1N6073
JAN1N6073 CAD Models
JAN1N6073 Part Data Attributes
|
JAN1N6073
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6073
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, A, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/503 | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6073
This table gives cross-reference parts and alternative options found for JAN1N6073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6073 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.85A, 50V V(RRM), Silicon | Microchip Technology Inc | JAN1N6073 vs 1N6073 |
1N6073 | Rectifier Diode, 1 Phase, 1 Element, 0.85A, 50V V(RRM), Silicon, | Micross Components | JAN1N6073 vs 1N6073 |
JANTXV1N6073 | Rectifier Diode, 1 Element, 0.85A, 50V V(RRM), Silicon, HERMETIC SEALED, G5, 2 PIN | Semtech Corporation | JAN1N6073 vs JANTXV1N6073 |
JANTX1N6073 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JAN1N6073 vs JANTX1N6073 |