JAN1N6067A
Description: Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN

Overview of JAN1N6067A by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N6067A by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6067A by Defense Logistics Agency

JAN1N6067A
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
DO-13, 2 PIN
Reach Compliance Code
unknown
Breakdown Voltage-Max
158 V
Breakdown Voltage-Min
143 V
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-XALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Qualified
Reference Standard
MIL-19500/507D
Rep Pk Reverse Voltage-Max
128 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6067A
    Defense Logistics Agency
    Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN
    VS

Alternate Parts for JAN1N6067A

This table gives cross-reference parts and alternative options found for JAN1N6067A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6067A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6067A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN Defense Logistics Agency JAN1N6067A vs JANTXV1N6067A
Part Number Description Manufacturer Compare
JANTX1N6067A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc JAN1N6067A vs JANTX1N6067A
1N6067AE3TR Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N6067A vs 1N6067AE3TR
JANTX1N6067A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6067A vs JANTX1N6067A
JAN1N6067A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N6067A vs JAN1N6067A
JANTXV1N6067A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN Defense Logistics Agency JAN1N6067A vs JANTXV1N6067A
JANTX1N6067A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N6067A vs JANTX1N6067A
JANKCA1N6067A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 Microsemi Corporation JAN1N6067A vs JANKCA1N6067A
1N6067A Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA Microchip Technology Inc JAN1N6067A vs 1N6067A
1N6067AE3 Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JAN1N6067A vs 1N6067AE3
JANTXV1N6067A Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6067A vs JANTXV1N6067A

Related Parts for JAN1N6067A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6067A by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6067A by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN1N6067A would you like to use for your alert(s)?
  • Please alert me when JAN1N6067A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6067A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6067A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6067A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6067A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6067A by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: