Part Details for JAN1N6062A by Defense Logistics Agency
Overview of JAN1N6062A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6062A
JAN1N6062A CAD Models
JAN1N6062A Part Data Attributes
|
JAN1N6062A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN1N6062A
Defense Logistics Agency
Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-13, 2 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/507D | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6062A
This table gives cross-reference parts and alternative options found for JAN1N6062A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6062A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6062A | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN | JAN1N6062A vs JANTX1N6062A |
JAN1N6062A | Silicon Transistor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | JAN1N6062A vs JAN1N6062A |
1.5KE82CA-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | JAN1N6062A vs 1.5KE82CA-G |
JANTXV1N6165 | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | JAN1N6062A vs JANTXV1N6165 |
1.5KE82C-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 66.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 | JAN1N6062A vs 1.5KE82C-G |
JANTXV1N6062A | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN | JAN1N6062A vs JANTXV1N6062A |
JANTX1N6061A | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, DO-13, 2 PIN | JAN1N6062A vs JANTX1N6061A |
JANTX1N6165 | Defense Logistics Agency | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | JAN1N6062A vs JANTX1N6165 |
JANTX1N6061A | Silicon Transistor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | JAN1N6062A vs JANTX1N6061A |
1V5KE82CA | onsemi | $0.0854 | 1500 Watt Transient Voltage Suppressors, 1250-REEL | JAN1N6062A vs 1V5KE82CA |