There are no models available for this part yet.
Overview of JAN1N6058A by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6058A by Sensitron Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N6058A
|
Avnet Americas | Diode TVS Single Bi-Dir 53V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N6058A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$44.0000 / $64.0000 | Buy Now |
CAD Models for JAN1N6058A by Sensitron Semiconductors
Part Data Attributes for JAN1N6058A by Sensitron Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2017-11-03
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
58.9 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-13
|
JESD-30 Code
|
O-XALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
53 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JAN1N6058A
This table gives cross-reference parts and alternative options found for JAN1N6058A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6058A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6058A | Trans Voltage Suppressor Diode, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JAN1N6058A vs JANTX1N6058A |
Related Parts for JAN1N6058A
-
JAN1N6056ATransient Suppressors
-
JAN1N4102UR-1Zener Diodes
-
JAN1N5551USRectifier Diodes
-
IXFL32N120PPower Field-Effect Transistors
-
ISL6218CVZSwitching Regulator or Controllers
-
ISL84524IUMultiplexers or Switches
-
09S30-02-5-02NRotary Switches
-
IXGH32N120A3IGBTs
-
ISPLSI8600V-60LB492Programmable Logic Devices