Part Details for JAN1N5969 by Microsemi Corporation
Overview of JAN1N5969 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$23.8020 | Buy Now |
Part Details for JAN1N5969
JAN1N5969 CAD Models
JAN1N5969 Part Data Attributes
|
JAN1N5969
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5969
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 220 mA |
Alternate Parts for JAN1N5969
This table gives cross-reference parts and alternative options found for JAN1N5969. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5969, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5969 | International Semiconductor Inc | Check for Price | Zener Diode, 6.2V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | JAN1N5969 vs 1N5969 |
JANTXV1N5969 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N5969 vs JANTXV1N5969 |
JANTXV1N5969 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N5969 vs JANTXV1N5969 |
1N5969 | Sensitron Semiconductors | Check for Price | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, | JAN1N5969 vs 1N5969 |
1N5969 | Unitrode Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, | JAN1N5969 vs 1N5969 |