Part Details for JAN1N5816 by Microchip Technology Inc
Overview of JAN1N5816 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N5816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6215
|
Newark | 150V 20A Stud Mount Ufr, frr Do-4 Rohs Compliant: Yes |Microchip JAN1N5816 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.1800 / $106.2600 | Buy Now |
DISTI #
JAN1N5816
|
Avnet Americas | Diode Module Ultra Fast Recovery Rectifier Single 150V 20A 2-Pin DO-4 Tray - Bulk (Alt: JAN1N5816) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$102.1800 / $114.4400 | Buy Now |
DISTI #
579-JAN1N5816
|
Mouser Electronics | Rectifiers 150V 20A Stud Mount UFR,FRR RoHS: Not Compliant | 0 |
|
$114.4400 | Order Now |
DISTI #
JAN1N5816
|
Microchip Technology Inc | UFR,FRR _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$114.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.6700 / $294.2600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$99.6800 / $116.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$104.6700 / $294.2600 | Buy Now |
Part Details for JAN1N5816
JAN1N5816 CAD Models
JAN1N5816 Part Data Attributes
|
JAN1N5816
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5816
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/478 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N5816
This table gives cross-reference parts and alternative options found for JAN1N5816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Micro Commercial Components | JAN1N5816 vs 1N5816 |
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, | Unitrode Corporation | JAN1N5816 vs 1N5816 |
JANTX1N5816 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corporation | JAN1N5816 vs JANTX1N5816 |
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, 1 PIN | Semitronics Corp | JAN1N5816 vs 1N5816 |
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N5816 vs 1N5816 |
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon | Semicon Components Inc | JAN1N5816 vs 1N5816 |
JANTXV1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JAN1N5816 vs JANTXV1N5816 |
JANTXV1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon | Semicon Components Inc | JAN1N5816 vs JANTXV1N5816 |
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, HERMETICALLY SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | JAN1N5816 vs 1N5816 |
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN | Microsemi Corporation | JAN1N5816 vs 1N5816 |