Part Details for JAN1N5807US by Sensitron Semiconductors
Overview of JAN1N5807US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5807US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5807US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 50V 6A 2-Pin MELF-B - Bag (Alt: JAN1N5807US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.7250 / $6.7500 | Buy Now |
Part Details for JAN1N5807US
JAN1N5807US CAD Models
JAN1N5807US Part Data Attributes
|
JAN1N5807US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N5807US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, MELF-B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5807US
This table gives cross-reference parts and alternative options found for JAN1N5807US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5807US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5807US | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JAN1N5807US vs JANTXV1N5807US |
1N5807US | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Bkc Semiconductors Inc | JAN1N5807US vs 1N5807US |
JAN1N5807US | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Micross Components | JAN1N5807US vs JAN1N5807US |
JANS1N5807US | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5807US vs JANS1N5807US |
1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | TT Electronics Resistors | JAN1N5807US vs 1N5807US |
JANTX1N5807US | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JAN1N5807US vs JANTX1N5807US |
JANTX1N5807US | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JAN1N5807US vs JANTX1N5807US |
JANS1N5807US | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Bkc Semiconductors Inc | JAN1N5807US vs JANS1N5807US |
1N5807US | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, | Micross Components | JAN1N5807US vs 1N5807US |
1N5807US | 3A, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN1N5807US vs 1N5807US |