Part Details for JAN1N5807 by Semtech Corporation
Overview of JAN1N5807 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5807
|
Avnet Americas | MIL Diode Switching 50V 6A 2-Pin Case G-112 - Bulk (Alt: JAN1N5807) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N5807
JAN1N5807 CAD Models
JAN1N5807 Part Data Attributes
|
JAN1N5807
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5807
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G112, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G112 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5807
This table gives cross-reference parts and alternative options found for JAN1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5807 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | JAN1N5807 vs JANS1N5807 |
JANTXV1N5807 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | JAN1N5807 vs JANTXV1N5807 |
JANTX1N5807 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | JAN1N5807 vs JANTX1N5807 |
JANTXV1N5807 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N5807 vs JANTXV1N5807 |
JANS1N5807 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | JAN1N5807 vs JANS1N5807 |
JAN1N5807 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | JAN1N5807 vs JAN1N5807 |
JANS1N5807 | Microchip Technology Inc | $25.5752 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | JAN1N5807 vs JANS1N5807 |
1N5807 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, | JAN1N5807 vs 1N5807 |
1N5807 | TT Electronics OPTEK Technology | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, | JAN1N5807 vs 1N5807 |