JAN1N5804US by:

Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon,

Part Details for JAN1N5804US by Defense Logistics Agency

Overview of JAN1N5804US by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for JAN1N5804US

JAN1N5804US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N5804US Part Data Attributes

JAN1N5804US Defense Logistics Agency
Buy Now
Compare Parts:
JAN1N5804US Defense Logistics Agency Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Application ULTRA FAST RECOVERY POWER
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LELF-R2
Non-rep Pk Forward Current-Max 35 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 2.5 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500/477F
Reverse Recovery Time-Max 0.025 µs
Surface Mount YES
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for JAN1N5804US

This table gives cross-reference parts and alternative options found for JAN1N5804US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5804US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANS1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Defense Logistics Agency JAN1N5804US vs JANS1N5804US
JANTX1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Defense Logistics Agency JAN1N5804US vs JANTX1N5804US
Part Number Description Manufacturer Compare
1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, Micross Components JAN1N5804US vs 1N5804US
JAN1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, Bkc Semiconductors Inc JAN1N5804US vs JAN1N5804US
JANTX1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, Micross Components JAN1N5804US vs JANTX1N5804US
1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N5804US vs 1N5804US
JANTXV1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, Micross Components JAN1N5804US vs JANTXV1N5804US
JANTX1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Microsemi Corporation JAN1N5804US vs JANTX1N5804US
JANTXV1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JAN1N5804US vs JANTXV1N5804US
JAN1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, Microsemi Corporation JAN1N5804US vs JAN1N5804US
JAN1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, Micross Components JAN1N5804US vs JAN1N5804US
1N5804US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN Sensitron Semiconductors JAN1N5804US vs 1N5804US

JAN1N5804US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5804US by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5804US by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN1N5804US would you like to use for your alert(s)?
  • Please alert me when JAN1N5804US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5804US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5804US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5804US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5804US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5804US by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: