Diodes
JAN1N5804URS
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2

Overview of JAN1N5804URS by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JAN1N5804URS by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5804URS by Microsemi Corporation

JAN1N5804URS
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
MELF
Package Description
HERMETIC SEALED, GLASS, MELF-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JAN1N5804URS
    Microsemi Corporation
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for JAN1N5804URS

This table gives cross-reference parts and alternative options found for JAN1N5804URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5804URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5804USE3 Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, MELF-2 Microsemi Corporation JAN1N5804URS vs 1N5804USE3
JANTX1N5804URS Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5804URS vs JANTX1N5804URS
1N5804US Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5804URS vs 1N5804US
JANS1N5804URS Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon Microchip Technology Inc JAN1N5804URS vs JANS1N5804URS
1N5804URS Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5804URS vs 1N5804URS
JANS1N5804URS Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5804URS vs JANS1N5804URS
JANTX1N5804URS Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon Microchip Technology Inc JAN1N5804URS vs JANTX1N5804URS
JANTXV1N5804URS Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon Microchip Technology Inc JAN1N5804URS vs JANTXV1N5804URS
JAN1N5804URS Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon Microchip Technology Inc JAN1N5804URS vs JAN1N5804URS
1N5804US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon Microchip Technology Inc JAN1N5804URS vs 1N5804US
Part Number Description Manufacturer Compare
1N5804USE3 Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, MELF-2 Microsemi Corporation JAN1N5804URS vs 1N5804USE3
JANS1N5804URS Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5804URS vs JANS1N5804URS
1N5804US Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5804URS vs 1N5804US
1N5804URS Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5804URS vs 1N5804URS
JANTX1N5804URS Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon Microchip Technology Inc JAN1N5804URS vs JANTX1N5804URS
1N5804US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon Microchip Technology Inc JAN1N5804URS vs 1N5804US
JANTX1N5804URS Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5804URS vs JANTX1N5804URS
JANS1N5804URS Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon Microchip Technology Inc JAN1N5804URS vs JANS1N5804URS
SSM120HE Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, MELF-A-2 Sensitron Semiconductors JAN1N5804URS vs SSM120HE
1N5804URS Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon Microchip Technology Inc JAN1N5804URS vs 1N5804URS

Related Parts for JAN1N5804URS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5804URS by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5804URS by Microsemi Corporation

  • Please alert me when JAN1N5804URS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N5804URS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5804URS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N5804URS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5804URS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5804URS by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: