Part Details for JAN1N5623US by Defense Logistics Agency
Overview of JAN1N5623US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5623US
JAN1N5623US CAD Models
JAN1N5623US Part Data Attributes
|
JAN1N5623US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N5623US
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5623US
This table gives cross-reference parts and alternative options found for JAN1N5623US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5623US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N5623US | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N5623US vs JANS1N5623US |
JANTX1N5623UL | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | JAN1N5623US vs JANTX1N5623UL |
1N5623US | Microchip Technology Inc | $8.2368 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | JAN1N5623US vs 1N5623US |
JANTX1N5623US | Microchip Technology Inc | $9.9370 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | JAN1N5623US vs JANTX1N5623US |
1N5623US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N5623US vs 1N5623US |
JANTXV1N5623US | Defense Logistics Agency | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N5623US vs JANTXV1N5623US |
1N5623US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JAN1N5623US vs 1N5623US |
JAN1N5623UL | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | JAN1N5623US vs JAN1N5623UL |
1N5623UV | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | JAN1N5623US vs 1N5623UV |
JANTXV1N5623US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N5623US vs JANTXV1N5623US |