Part Details for JAN1N5621US by Microsemi Corporation
Overview of JAN1N5621US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5621US
JAN1N5621US CAD Models
JAN1N5621US Part Data Attributes
|
JAN1N5621US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5621US
Microsemi Corporation
Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/429J | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5621US
This table gives cross-reference parts and alternative options found for JAN1N5621US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5621US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM13-30-E3/97 | SCHOTTKY 30V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | JAN1N5621US vs BYM13-30-E3/97 |
BYM12-400 | Rectifier Diode, 1 Element, 0.5A, 400V V(RRM), Silicon, DO-213AB, | General Instrument Corp | JAN1N5621US vs BYM12-400 |
BYM12-150 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), | Vishay Intertechnologies | JAN1N5621US vs BYM12-150 |
JAN1N5621US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JAN1N5621US vs JAN1N5621US |
BYM13-30-E3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | JAN1N5621US vs BYM13-30-E3/97 |
LL4937G | Rectifier Diode, 1 Element, 1A, Silicon, | International Semiconductor Inc | JAN1N5621US vs LL4937G |
BYM12-300-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | JAN1N5621US vs BYM12-300-E3/97 |
BYM12-150HE3/96 | ULTRA FAST RECOVERY RECTFR 150V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | JAN1N5621US vs BYM12-150HE3/96 |
BYM12-400-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | JAN1N5621US vs BYM12-400-E3/96 |
CLLR1U-02BK | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | JAN1N5621US vs CLLR1U-02BK |