Part Details for JAN1N5621 by Microchip Technology Inc
Overview of JAN1N5621 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7009
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JAN1N5621 RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $4.8600 | Buy Now |
DISTI #
1086-2112-ND
|
DigiKey | DIODE GEN PURP 800V 1A AXIAL Min Qty: 139 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8600 | Buy Now |
DISTI #
JAN1N5621
|
Avnet Americas | Diode Switching 800V 1A 2-Pin Case A - Bulk (Alt: JAN1N5621) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $5.2400 | Buy Now |
DISTI #
494-JAN1N5621
|
Mouser Electronics | Rectifiers 800V 1A UFR,FRR THT RoHS: Not Compliant | 0 |
|
$4.7900 / $4.8500 | Order Now |
DISTI #
JAN1N5621
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
230 Alternates Available |
|
$5.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 230 Factory Stock |
|
$5.0900 / $7.4300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.5600 / $5.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 230 Factory Stock |
|
$5.0900 / $7.4300 | Buy Now |
Part Details for JAN1N5621
JAN1N5621 CAD Models
JAN1N5621 Part Data Attributes
|
JAN1N5621
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5621
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5621
This table gives cross-reference parts and alternative options found for JAN1N5621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5621 vs JANTX1N5623 |
JAN1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5621 vs JAN1N5623 |
JANS1N5621 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7 | Microchip Technology Inc | JAN1N5621 vs JANS1N5621 |
JANTX1N5621 | 1 A, SILICON, SIGNAL DIODE, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microchip Technology Inc | JAN1N5621 vs JANTX1N5621 |
1N5623 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, | Micross Components | JAN1N5621 vs 1N5623 |
JANS1N5621 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5621 vs JANS1N5621 |
1N5621 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | JAN1N5621 vs 1N5621 |
JAN1N5623 | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7 | Microchip Technology Inc | JAN1N5621 vs JAN1N5623 |
JANTX1N5623 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5621 vs JANTX1N5623 |
JAN1N5621 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5621 vs JAN1N5621 |