Part Details for JAN1N5615 by Microchip Technology Inc
Overview of JAN1N5615 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6986
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JAN1N5615 RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $3.8700 | Buy Now |
DISTI #
1086-2103-ND
|
DigiKey | DIODE GEN PURP 200V 1A AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
853 In Stock |
|
$3.8700 / $4.1700 | Buy Now |
DISTI #
JAN1N5615
|
Avnet Americas | Diode Switching 200V 1A 2-Pin Case A - Bulk (Alt: JAN1N5615) RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 / $4.1700 | Buy Now |
DISTI #
494-JAN1N5615
|
Mouser Electronics | Rectifiers 200V 1A UFR,FRR THT RoHS: Not Compliant | 167 |
|
$3.8500 / $4.1500 | Buy Now |
DISTI #
V37:1799_09131052
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin Case A Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2405 | Americas - 331 |
|
$3.7560 / $4.1350 | Buy Now |
DISTI #
JAN1N5615
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1241 Alternates Available |
|
$4.1700 | Buy Now |
|
Future Electronics | JAN1N5615 Series 200 V 1 A Through Hole Standard Recovery Glass Rectifier RoHS: Not Compliant pbFree: No Min Qty: 175 Package Multiple: 1 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$3.8000 / $4.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1241 Factory Stock |
|
$3.5200 / $4.4500 | Buy Now |
DISTI #
84438710
|
Verical | Diode Switching 200V 1A 2-Pin Case A Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 331 |
|
$3.7560 / $4.1350 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6300 / $4.3800 | Buy Now |
Part Details for JAN1N5615
JAN1N5615 CAD Models
JAN1N5615 Part Data Attributes
|
JAN1N5615
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5615
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5615
This table gives cross-reference parts and alternative options found for JAN1N5615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | JAN1N5615 vs 1N5615 |
1N5615HR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JAN1N5615 vs 1N5615HR |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N5615 vs 1N5615 |
JANHCB1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N5615 vs JANHCB1N5615 |
JANTXV1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5615 vs JANTXV1N5615 |
1N5615 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corp (RETIRED) | JAN1N5615 vs 1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5615 vs 1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | TT Electronics OPTEK Technology | JAN1N5615 vs 1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Central Semiconductor Corp | JAN1N5615 vs 1N5615 |
JAN1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N5615 vs JAN1N5615 |