JAN1N5541B by:

Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for JAN1N5541B by Bkc Semiconductors Inc

Overview of JAN1N5541B by Bkc Semiconductors Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JAN1N5541B

JAN1N5541B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N5541B Part Data Attributes

JAN1N5541B Bkc Semiconductors Inc
Buy Now
Compare Parts:
JAN1N5541B Bkc Semiconductors Inc Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
Part Life Cycle Code Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code unknown
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500/437
Reference Voltage-Nom 22 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 1 mA

Alternate Parts for JAN1N5541B

This table gives cross-reference parts and alternative options found for JAN1N5541B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5541B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N5541B Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products JAN1N5541B vs JANTXV1N5541B
1N5541BTR Zener Diode, 22V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5541B vs 1N5541BTR
CD5541BE3 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JAN1N5541B vs CD5541BE3
JANTXV1N5541B Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC JAN1N5541B vs JANTXV1N5541B
JAN1N5541B-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5541B vs JAN1N5541B-1
JANTXV1N5541B 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JAN1N5541B vs JANTXV1N5541B
JANTX1N5541B Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products JAN1N5541B vs JANTX1N5541B
1N5541B Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products JAN1N5541B vs 1N5541B
JAN1N5541B-1 Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N5541B vs JAN1N5541B-1
1N5541BTR Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N5541B vs 1N5541BTR
Part Number Description Manufacturer Compare
JANTXV1N5541B-1 Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N5541B vs JANTXV1N5541B-1
1N5541B Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N5541B vs 1N5541B
JANTX1N5541B-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N5541B vs JANTX1N5541B-1
JANTX1N5541B Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Bkc Semiconductors Inc JAN1N5541B vs JANTX1N5541B
JAN1N5541B-1 Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N5541B vs JAN1N5541B-1
JANTX1N5541B 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JAN1N5541B vs JANTX1N5541B
JANTX1N5541B Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc JAN1N5541B vs JANTX1N5541B
JANTXV1N5541BUR-1TR Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JAN1N5541B vs JANTXV1N5541BUR-1TR
JANTX1N5541B-1 Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N5541B vs JANTX1N5541B-1
JAN1N5541BUR-1 Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N5541B vs JAN1N5541BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5541B by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5541B by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JAN1N5541B would you like to use for your alert(s)?
  • Please alert me when JAN1N5541B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5541B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5541B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5541B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5541B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5541B by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: